VCFXGE2 | Schneider Electric

Enclosure, (L x W x H) 152 x 157 x 180 mm, red/yellow, for V3/V4, VCFXGE2

Order No.: 04P8342
EAN: 4099889315714
MPN:
VCFXGE2
VCFXGE2 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
45.6603 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6603 €

Housing, VCFXGE2, Schneider Electric

TeSys enclosed starters, empty enclosure for mounting a switch disconnector, for main switching in motor applications AC-23 up to 30kW@400V. Enclosure providing IP65 protection, fitted with a red rotary handle and yellow front plate, padlockable (padlocks not included). to be equipped with a Vario switch body V3-V4 (to be ordered separately), with 3 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Width 157 mm
Colour rot/gelb
Suitable for V3/V4
Height 180 mm
Length 152 mm
Product type Gehäuse
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes