VCFXGE4 | Schneider Electric

Empty enclosure, (L x W x H) 152 x 157 x 180 mm, red/yellow, for V02-V2, VCFXGE4

Order No.: 04P8343
EAN: 4099889315721
MPN:
VCFXGE4
VCFXGE4 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
43.4469 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.4469 €

Empty housing, VCFXGE4, Schneider Electric

TeSys enclosed starters, empty enclosure for mounting a switch disconnector for main switching in motor applications up to 15kW@400V AC-23. Enclosure providing IP65 protection, fitted with a red rotary handle and yellow front plate, padlockable (padlocks not included). to be equipped with a Vario switch body V02-V2 (to be ordered separately), with 4 possible add-on module attachments Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Width 157 mm
Colour rot/gelb
Suitable for V02-V2
Height 180 mm
Length 152 mm
Product type Leergehäuse
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes