VN12 | Schneider Electric

Main contact module, 3 pole, 12 A, 690 VAC, (L x W x H) 62 x 56 x 46.5 mm, for load-break switch, VN12

Order No.: 04P8656
EAN: 4099889315738
MPN:
VN12
VN12 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3883 €

Main contact module, VN12, Schneider Electric

TeSys mini-Vario switch body, 3 poles, 12A/690V, for motor switching applications up to 4kW@400V AC-23. It can be used to switch DC circuits until 250V DC DC-1 to DC-5, by use of contacts in series. It provides capability to have mounted until 2 add-on modules, connection by screw terminals, mounting on DIN-rail or by screw fixing. To be equipped with an handle to form an operational switch-disconnector, several models of handles are available. Add-on modules (main pole, neutral pole, earthing module, auxiliary contacts) and mounting accessories are available (to be ordered separately). Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Version 3-polig, 12 A, 690 VAC
Width 56 mm
Suitable for Lasttrennschalter
Height 46.5 mm
Length 62 mm
Product type Hauptkontakt-Modul
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes