VZ01 | Schneider Electric

Main contact module, 1 pole, 20 A, 690 VAC, (L x W x H) 35 x 16 x 74 mm, for V01, VZ01

Order No.: 05P2439
EAN: 4099889315783
MPN:
VZ01
VZ01 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6628 €

Main contact module, VZ01, Schneider Electric

TeSys Vario add-on module, main pole 20A 690V, for Vario switch-disconnectors. To be used with V01 switch bodies. A maximum of 3 additional VZ01 modules can be attached to the switch body. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Version 1-polig, 20 A, 690 VAC
Width 16 mm
Suitable for V01
Height 74 mm
Length 35 mm
Product type Hauptkontakt-Modul
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes