VZ12 | Schneider Electric

Neutral or earth fault protection, (L x W x H) 46 x 20 x 83 mm, for V3/V4, VZ12

Order No.: 05P2444
EAN: 4099889315837
MPN:
VZ12
VZ12 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
22.61 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.61 €

Additional neutral block, VZ12, Schneider Electric

The TeSys Control is a neutral block specifically designed for V3 / V4 applications, providing an 80A capacity.

Technical specifications
Width 20 mm
Suitable for V3/V4
Height 83 mm
Length 46 mm
Product type Neutral- oder Erdschlusschutz
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes