VZ13 | Schneider Electric

Neutral wire module, (L x W x H) 63 x 30 x 125 mm, for V5/V6, VZ13

Order No.: 05P2445
EAN: 4099889315844
MPN:
VZ13
VZ13 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
25.5017 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5017 €

Additional neutral block, VZ13, Schneider Electric

The TeSys Control is a neutral block specifically designed for V5 / V6 applications, providing an 175A capacity.

Technical specifications
Width 30 mm
Suitable for V5/V6
Height 125 mm
Length 63 mm
Product type Neutralleiter-Modul
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes