VZ14 | Schneider Electric
Grounding module, (L x W x H) 35 x 16 x 74 mm, for V02-V2, VZ14
Unit Price (€ / pc.)
15.3034 € *
Available: 0 pcs.
Leadtime: 1 Week **
Grounding module, VZ14, Schneider Electric
TeSys Vario add-on module, earthing module 12-40A 690V, for TeSys Vario switch-disconnector. To be used with V02 to V2 switch bodies. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Width | 16 mm | |
Suitable for | V02-V2 | |
Height | 74 mm | |
Length | 35 mm | |
Product type | Erdungsmodul |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |