VZ15 | Schneider Electric
Grounding module, (L x W x H) 46 x 20 x 83 mm, for V3/V4, VZ15
Unit Price (€ / pc.)
22.61 € *
Available: 0 pcs.
Leadtime: 1 Week **
Grounding module, VZ15, Schneider Electric
TeSys Vario add-on module, earthing module 63-80A 690V, for TeSys Vario switch-disconnector. To be used with V3 and V4 switch bodies. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Width | 20 mm | |
Suitable for | V3/V4 | |
Height | 83 mm | |
Length | 46 mm | |
Product type | Erdungsmodul |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |