VZ16 | Schneider Electric
Grounding module, (L x W x H) 63 x 30 x 125 mm, for V5/V6, VZ16
Unit Price (€ / pc.)
29.2859 € *
Available: 0 pcs.
Leadtime: 1 Week **
Grounding module, VZ16, Schneider Electric
TeSys Vario add-on module, earthing module 125-175A 690V, for TeSys Vario switch-disconnector. To be used with V5 and V6 switch bodies. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Width | 30 mm | |
Suitable for | V5/V6 | |
Height | 125 mm | |
Length | 63 mm | |
Product type | Erdungsmodul |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |