VZ18 | Schneider Electric
Extended rotary handle, (W x H) 8 x 8 mm, for V3/V4/V5/V6, VZ18
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shaft extension, VZ18, Schneider Electric
TeSys Vario shaft extension, for TeSys Vario switch bodies V3 to V6. It allows the operation of a switch body located on the back of enclosure with a door-mounted handle. Possible distance between back of enclosure and door 300-320 mm for V3-V4 and 330-350 mm for V5-V6. Green Premium compliant (RoHS/REACh).
Technical specifications
Width | 8 mm | |
Suitable for | V3/V4/V5/V6 | |
Height | 8 mm | |
Product type | Achsverlängerung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |