VZ2 | Schneider Electric
Main contact module, 1 pole, 40 A, 690 VAC, (L x W x H) 35 x 16 x 74 mm, for V2, VZ2
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: 1 Week **
Main contact module, VZ2, Schneider Electric
TeSys Vario add-on module, main pole 40A 690V, for Vario switch-disconnectors. To be used with V2 switch bodies. A maximum of 3 additional VZ2 modules can be attached to the switch body. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 1-polig, 40 A, 690 VAC | |
Width | 16 mm | |
Suitable for | V2 | |
Height | 74 mm | |
Length | 35 mm | |
Product type | Hauptkontakt-Modul |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |