VZ20 | Schneider Electric
Auxiliary switch block, 12 A, 690 VAC, (L x W x H) 48.5 x 20 x 65 mm, for fuse load-break switch, VZ20
Unit Price (€ / pc.)
15.8389 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, VZ20, Schneider Electric
TeSys Vario add-on module, auxiliary contact block, for TeSys Vario V02 to V6 switch bodies. It provides 2NO contacts (late make) rated for AC operation until 12A/690V and DC operation until 8A/250V. To be mounted on one side of the switch body. A maximum of 2 additional auxiliary contact block modules VZ7 or VZ20 can be attached to the switch body, one in each side. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 12 A, 690 VAC | |
Width | 20 mm | |
Suitable for | Sicherungslasttrennschalter | |
Height | 65 mm | |
Length | 48.5 mm | |
Product type | Hilfsschalterblock |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |