VZ30 | Schneider Electric

Extended rotary handle, (W x H) 6 x 6 mm, for V02-V2, VZ30

Order No.: 05P2458
EAN: 4099889315974
MPN:
VZ30
VZ30 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3292 €

Shaft extension, VZ30, Schneider Electric

TeSys Vario shaft extension, for TeSys Vario switch bodies V02 to V2. It allows the operation of a switch body located on the back of enclosure with a door-mounted handle. Possible distance between back of enclosure and door 400-430 mm. Green Premium compliant (RoHS/REACh).

Technical specifications
Width 6 mm
Suitable for V02-V2
Height 6 mm
Product type Achsverlängerung
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes