VZ9 | Schneider Electric
Terminal cover, for V3/V4, VZ9
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 1 Week **
Terminal cover, VZ9, Schneider Electric
TeSys Vario 3-pole terminal protection shroud, for TeSys Vario switch-disconnectors. To be used with switch bodies V3 and V4. The shroud protects against direct contact on terminals by providing a front face IP20 protection. Green Premium compliant (RoHS/REACh).
Technical specifications
Suitable for | V3/V4 | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |