VZN17 | Schneider Electric
Extended rotary handle, (L x W x H) 300 x 6 x 6 mm, for V02-V2, VZN17
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shaft extension, VZN17, Schneider Electric
TeSys Vario shaft extension, for TeSys mini-Vario switch bodies VN12 and VN20. It allows the operation of a switch body located on the back of enclosure with a door-mounted handle. Possible distance between back of enclosure and door 300-330 mm. Green Premium compliant (RoHS/REACh).
Technical specifications
Width | 6 mm | |
Suitable for | V02-V2 | |
Height | 6 mm | |
Length | 300 mm | |
Product type | Achsverlängerung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |