VZN20 | Schneider Electric

Main pole module, (L x W x H) 39 x 12 x 45.5 mm, for VN20, VZN20

Order No.: 05P2479
EAN: 4099889316100
MPN:
VZN20
VZN20 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3538 €

Main contact module, VZN20, Schneider Electric

TeSys mini-Vario add-on module, main pole 20A 690V, for mini-Vario switch-disconnectors. To be used with VN20 switch bodies. A maximum of 2 additional VZN20 modules can be attached to the switch body. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Width 12 mm
Suitable for VN20
Height 45.5 mm
Length 39 mm
Product type Hauptpolmodul
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes