XEAB15361 | Schneider Electric

Pushbutton, booted pushbutton, black, XEAB15361

Order No.: 05P5865
EAN: 4099889316834
MPN:
XEAB15361
Series: Harmony XAC-A
XEAB15361 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
427.0672 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
427.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
427.0672 €

Booted push button, XEAB15361, Schneider Electric

The Harmony XAC control circuit features a black booted push button. It has 1 normally open (NO) and 1 normally closed (NC) contact at the start of travel, and 1 normally open (NO) contact at the end of travel. The control circuit operates within a voltage range of 0 to 15V DC.

Technical specifications
Version Muffen-Drucktaste
Colour schwarz
Product type Drucktaster
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes