XPEZ903 | Schneider Electric
Interlock, metal, for XPE foot switch, XPEZ903
Unit Price (€ / pc.)
20.6584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Trigger mechanism, XPEZ903, Schneider Electric
This interlock is used as an individual accessory for XPEM and XPER foot switches. An additional interlock provides further protection against unintentional actuation of the foot switch. The certifications and compliance with standards ensure use in many countries.
Technical specifications
Colour | metall | |
Suitable for | XPE Fußschalter | |
Product type | Verriegelung |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |