ZC1BD137 | Schneider Electric
Auxiliary switch, 2 Form A (N/O), 240 V, 3 A, ZC1BD137
Unit Price (€ / pc.)
44.9939 € *
Standard delivery time from the manufacturer is: 3 Weeks
Auxiliary switch, ZC1BD137, Schneider Electric
This ZC1BD137 is a push button contact block with screw clamp terminals. It is part of the range Harmony XB4 diameter 22 mm modular metal push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form A (N/O) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |