XACS104 | Schneider Electric

Auxiliary switch, 2 Form B (N/C), 240 V, 3 A, XACS104

Order No.: 05P2698
EAN: 4099889253153
MPN:
XACS104
Series: Harmony XAC
XACS104 Schneider Electric Switching Elements Image 1
XACS104 Schneider Electric Switching Elements Image 2
XACS104 Schneider Electric Switching Elements Image 3
XACS104 Schneider Electric Switching Elements Image 4
Image may differ
Unit Price (€ / pc.)
39.3533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3533 €

Contact block, XACS104, Schneider Electric

The XACS104 features a single contact block with spring return mechanism and screw clamp terminal, along with 2 normally closed (2NC) contacts.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
can be illuminated No
Isolation voltage 600 V
Rated voltage 240 V
Rated current 3 A
Latching switching function 2 Öffner
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes