XACS105 | Schneider Electric
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 3 A, XACS105
Unit Price (€ / pc.)
39.3533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contact block, XACS105, Schneider Electric
The XACS105 features a single contact block with spring return mechanism and screw clamp terminal, along with 1 normally open (NO) and 1 normally closed (NC) contact.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
can be illuminated | No | |
Isolation voltage | 600 V | |
Rated voltage | 240 V | |
Rated current | 3 A | |
Latching switching function | 1 Schließer + 1 Öffner |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |