XACS411 | Schneider Electric
Auxiliary switch, 1 Form A (N/O), 240 V, 3 A, XACS411
Unit Price (€ / pc.)
26.4656 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contact block, XACS411, Schneider Electric
The XACS411 features a single contact block with spring return mechanism, designed for front mounting. It has a 40 mm horizontal and 30 mm vertical fixing centers, and includes 1 normally open (NO) contact.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
can be illuminated | No | |
Isolation voltage | 500 V | |
Rated voltage | 240 V | |
Rated current | 3 A | |
Latching switching function | 1 Schließer |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |