XACS415 | Schneider Electric

Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 3 A, XACS415

Order No.: 05P2706
EAN: 4099889253221
MPN:
XACS415
Series: Harmony XAC
XACS415 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
31.7492 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7492 €

Contact block, XACS415, Schneider Electric

The XACS415 features a single contact block with spring return mechanism, designed for front mounting. It has a 40 mm horizontal and 30 mm vertical fixing centers, and includes 1 normally open (NO) and 1 normally closed (NC) contact.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
can be illuminated No
Isolation voltage 500 V
Rated voltage 240 V
Rated current 3 A
Latching switching function 1 Schließer + 1 Öffner
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes