XACS499 | Schneider Electric
Disconnect switch, 3 Form B (N/C), 240 V, 3 A, XACS499
Unit Price (€ / pc.)
48.7662 € *
Available in 3 Days: 63 pcs. - if ordered today
Contact block, XACS499, Schneider Electric
This isolating block is a separate component for double insulated, XACB pendant control station, for power circuits. It is designed for emergency stop applications. It features 2 N/C + N/C with positive opening operation contacts ans screw connection. In the interests of safety, it is imperative that this isolating block only be used with a stay put or latching type operating head to ensure complete isolation when the pendant station is not in use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect switch | |
| Latching switching function | 3 Form B (N/C) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |