XEAB25361 | Schneider Electric

Booted push-button, 1 Form A (N/O) + 1 Form B (N/C), groping, XEAB25361

Order No.: 05P5866
EAN: 4099889253245
MPN:
XEAB25361
Series: Harmony XAC
Schneider Electric
XEAB25361 Schneider Electric Switching Elements Image 1
XEAB25361 Schneider Electric Switching Elements Image 2
XEAB25361 Schneider Electric Switching Elements Image 3
XEAB25361 Schneider Electric Switching Elements Image 4
Image may differ
Unit Price (€ / pc.)
409.8836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
409.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
409.8836 €

Booted push-button, XEAB25361, Schneider Electric

The XEAB25361 is a booted pushbutton for control circuit that provides an analog output ranging from 0 to 15 V DC.

Technical specifications
Connection plug-in connection
Version Booted push-button
can be illuminated No
Isolation voltage 250 V
Contact function groping
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes