XEDS2231 | Schneider Electric
Spring return contact block - 2-pole - front mounting
Unit Price (€ / pc.)
212.7125 € *
Available: 0 pcs.
Leadtime: On Request **
Contact block, XEDS2231, Schneider Electric
The XEDS2231 features a double contact block with spring return mechanism and 2-pole configuration, designed for front mounting.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschalter | |
Beleuchtbar | No | |
Isolationsspannung | 500 V |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |