XENB1181 | Schneider Electric

Auxiliary switch, 2 Form A (N/O), 230 V, 3 A, XENB1181

Order No.: 05P5873
EAN: 4099889253306
MPN:
XENB1181
Series: Harmony XAC
Schneider Electric
XENB1181 Schneider Electric Switching Elements Image 1
XENB1181 Schneider Electric Switching Elements Image 2
XENB1181 Schneider Electric Switching Elements Image 3
Image may differ
Unit Price (€ / pc.)
32.6417 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.6417 €

Contact block, XENB1181, Schneider Electric

The XENB1181 features a single contact block with spring return mechanism, designed for front mounting and includes 2 normally open (2NO) contacts.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Beleuchtbar No
Isolationsspannung 400 V
Nennspannung 230 V
Nennstrom 3 A
Schaltfunktion 2 Schließer
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes