XENB1491 | Schneider Electric

Auxiliary switch, 1 Form C (N/O N/C) + 1 Form A (N/O), 240 V, 3 A, XENB1491

Order No.: 05P5875
EAN: 4099889253320
MPN:
XENB1491
Series: Harmony XAC
Schneider Electric
XENB1491 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
47.0407 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.0407 €

Contact block, XENB1491, Schneider Electric

The XENB1491 features a single contact block with spring return mechanism, designed for front mounting. It has a 40 mm horizontal and 30 mm vertical centers, and includes 1 normally closed (NC) and 2 normally open (NO) contacts.

Technical specifications
Connection screw connection
Version auxiliary switch
can be illuminated No
Isolation voltage 400 V
Rated voltage 240 V
Rated current 3 A
Latching switching function 1 Form C (N/O N/C) + 1 Form A (N/O)
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes