XENC1121 | Schneider Electric
Auxiliary switch, 1 Form B (N/C), 240 V, 3 A, XENC1121
Unit Price (€ / pc.)
17.6358 € *
Available: 0 pcs.
Leadtime: On Request **
Contact block, XENC1121, Schneider Electric
The XENC1121 features a single contact block with spring return mechanism, designed for front mounting and includes 1 normally closed (NC) contact.
Technical specifications
Connection | screw connection | |
Version | auxiliary switch | |
can be illuminated | No | |
Isolation voltage | 500 V | |
Rated voltage | 240 V | |
Rated current | 3 A | |
Latching switching function | 1 Form B (N/C) |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |