XENC1151 | Schneider Electric

Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), 10 A, XENC1151

Order No.: 05P5880
EAN: 4099889253375
MPN:
XENC1151
Series: Harmony XAC
Schneider Electric
XENC1151 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
22.7052 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7052 €

Contact block, XENC1151, Schneider Electric

The XENC1151 features a single contact block with spring return mechanism, designed for front mounting and includes 1 normally closed (NC) and 1 normally open (NO) contact.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Beleuchtbar No
Isolationsspannung 500 V
Nennstrom 10 A
Schaltfunktion 1 Schließer + 1 Öffner
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes