XEND1611 | Schneider Electric
Spring return contact block - 2 NO - front mounting, 30 mm centres
Unit Price (€ / pc.)
69.377 € *
Available: 0 pcs.
Leadtime: On Request **
Contact block, XEND1611, Schneider Electric
The XEND1611 features a double contact block with spring return mechanism, designed for front mounting. It has a 30 mm vertical centers, and includes 2 normally open (2NO) contacts.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschalter | |
Beleuchtbar | No | |
Isolationsspannung | 400 V | |
Schaltfunktion | 2 Schließer |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |