XEND1621 | Schneider Electric
Spring return contact block - 2 NO - front mounting, 30 mm centres
Unit Price (€ / pc.)
66.8423 € *
Available: 0 pcs.
Leadtime: On Request **
Contact block, XEND1621, Schneider Electric
The XEND1621 features a double contact block with spring return mechanism, designed for front mounting. It has a 30 mm vertical centers, and includes 2 normally open (2NO) contacts.
Technical specifications
Connection | screw connection | |
Version | auxiliary switch | |
can be illuminated | No | |
Isolation voltage | 400 V | |
Latching switching function | 2 Form A (N/O) |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |