XEND1641 | Schneider Electric
Auxiliary switch, 1 Form C (N/O N/C) + 1 Form A (N/O), 240 V, 3 A, XEND1641
Unit Price (€ / pc.)
87.9529 € *
Available: 0 pcs.
Leadtime: On Request **
Contact block, XEND1641, Schneider Electric
The XEND1641 features a double contact block with spring return mechanism, designed for front mounting. It has a 30 mm vertical centers, and includes 1 normally closed (C/O) and 1 normally open (NO) contact.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschalter | |
Beleuchtbar | No | |
Isolationsspannung | 400 V | |
Nennspannung | 240 V | |
Nennstrom | 3 A | |
Schaltfunktion | 1 Wechsler + 1 Schließer |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |