XEND2611 | Schneider Electric

PENDANT STATION CONTACT 240VAC 3A XAC

Order No.: 05P5889
EAN: 4099889253443
MPN:
XEND2611
Series: Harmony XAC
Schneider Electric
XEND2611 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
72.8994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.8994 €

Contact block, XEND2611, Schneider Electric

The XEND2611 features a double contact block with spring return mechanism, designed for front mounting and includes 2 normally open (2NO) contacts.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Beleuchtbar No
Isolationsspannung 400 V
Schaltfunktion 2 Schließer
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes