XEND2631 | Schneider Electric
Spring return contact block - 1 OC + 1 NO - front mounting, 40 mm centres
Unit Price (€ / pc.)
92.4511 € *
Available: 0 pcs.
Leadtime: On Request **
Contact block, XEND2631, Schneider Electric
The XEND2631 features a double contact block with spring return mechanism, designed for front mounting. It has a 40 mm horizontal centers, and includes 1 normally closed (OC) and 1 normally open (NO) contact.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschalter | |
Beleuchtbar | No | |
Isolationsspannung | 400 V | |
Schaltfunktion | 1 Wechsler + 1 Schließer |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |