XEND2641 | Schneider Electric

Spring return contact block - 1 OC + 1 NO - front mounting, 40 mm centres

Order No.: 05P5892
EAN: 4099889253474
MPN:
XEND2641
Series: Harmony XAC
Schneider Electric
XEND2641 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
88.7621 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.7621 €

Contact block, XEND2641, Schneider Electric

The XEND2641 features a double contact block with spring return mechanism, designed for front mounting. It has a 40 mm horizontal centers, and includes 1 normally closed (C/C) and 1 normally open (NO) contact.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Beleuchtbar No
Isolationsspannung 400 V
Schaltfunktion 1 Wechsler + 1 Schließer
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes