XEND4811 | Schneider Electric

Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), latching, XEND4811

Order No.: 05P5895
EAN: 4099889253504
MPN:
XEND4811
Series: Harmony XAC
Schneider Electric
XEND4811 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
105.9457 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
105.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.9457 €

Contact block, XEND4811, Schneider Electric

The XEND4811 features a double latching contact block with with 1 normally closed (NC) and 1 normally open (NO) contact. It is designed for front mounting with 40 mm center spacing.

Technical specifications
Connection screw connection
Version auxiliary switch block
can be illuminated No
Isolation voltage 500 V
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes