XENG1491 | Schneider Electric
Spring return contact block - 1 NC + 2 NO - front mounting
Unit Price (€ / pc.)
28.1078 € *
Available: 0 pcs.
Leadtime: On Request **
Contact block, XENG1491, Schneider Electric
The XENG1491 features a single contact block with spring return mechanism, designed for front mounting and includes 1 normally closed (NC) and 2 normally open (NO) contacts.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschalter | |
Beleuchtbar | No | |
Isolationsspannung | 600 V | |
Schaltfunktion | 2 Schließer + 1 Öffner |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |