XESD1191 | Schneider Electric

PENDANT STATION CONTACT 600VAC 10A XE

Order No.: 05P5910
EAN: 4099889253580
MPN:
XESD1191
Series: Harmony XAC
Schneider Electric
XESD1191 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
125.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
125.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.1761 €

Contact block, XESD1191, Schneider Electric

The XESD1191 features a double contact block with spring return mechanism, designed for front mounting and includes 2 normally open (2NO) contacts.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Beleuchtbar No
Isolationsspannung 600 V
Schaltfunktion 2 Schließer
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes