XESD1281 | Schneider Electric

Auxiliary switch, 1 Form C (N/O N/C) + 1 Form A (N/O), 10 A, XESD1281

Order No.: 05P5911
EAN: 4099889253597
MPN:
XESD1281
Series: Harmony XAC
Schneider Electric
XESD1281 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
86.3107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.3107 €

Contact block, XESD1281, Schneider Electric

The XESD1281 features a double contact block with spring return mechanism, designed for front mounting and 2 speed CO+NO staggered.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Beleuchtbar No
Isolationsspannung 500 V
Nennstrom 10 A
Schaltfunktion 1 Wechsler + 1 Schließer
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes