XESD1291 | Schneider Electric

Spring return contact block - 2 NO+ 1 OC - front mounting, 40 mm centres

Order No.: 05P5912
EAN: 4099889253603
MPN:
XESD1291
Series: Harmony XAC
Schneider Electric
XESD1291 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
144.8111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
144.81 € *
Price list
Quantity
Price per unit*
1 pcs.
144.8111 €
3 pcs.
140.8960 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact block, XESD1291, Schneider Electric

The XESD1291 features a double contact block with spring return mechanism, designed for front mounting and 2 speed 2NO+1 CO.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Beleuchtbar No
Isolationsspannung 600 V
Schaltfunktion 2 Schließer
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes