XESD2201 | Schneider Electric

Spring return contact block - 3 NO - front mounting, 40 mm centres

Order No.: 05P5913
EAN: 4099889253610
MPN:
XESD2201
Series: Harmony XAC
Schneider Electric
XESD2201 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
135.3982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
135.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.3982 €

Contact block, XESD2201, Schneider Electric

The XESD2201 features a double contact block with spring return mechanism, designed for front mounting and includes 2 normally open (2NO) contacts.

Technical specifications
Connection screw connection
Version auxiliary switch
can be illuminated No
Isolation voltage 300 V
Latching switching function 3 Form A (N/O)
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes