XESD2241 | Schneider Electric

Spring return contact block - 3 NO + 1 NO - front mounting, 40 mm centres

Order No.: 05P5914
EAN: 4099889253627
MPN:
XESD2241
Series: Harmony XAC
Schneider Electric
XESD2241 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
138.6707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
138.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.6707 €

Contact block, XESD2241, Schneider Electric

The XESD2241 features a double contact block with spring return mechanism, designed for front mounting. It has a 40 mm horizontal centers, and includes 4 normally open (NO) contact.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Beleuchtbar No
Isolationsspannung 300 V
Schaltfunktion 4 Schließer
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes