ZALVG3 | Schneider Electric

Green light block for head Ø22 integral LED 48..120 V - screw clamp terminals

Order No.: 06P1103
EAN: 4099889253689
MPN:
ZALVG3
Series: Harmony XAL
ZALVG3 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
19.8849 €

Light block, ZALVG3, Schneider Electric

This green light block with integral LED allows fast and easy replacement and configuration of your signaling units. It is supplied with 110V to 120V AC and it connects with simple screw-clamp connections. It is easily installed on compatible illuminated push button or selector switch units via clip together assembly. It is compatible with Harmony XB5 diameter 22mm control and signaling units. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalterblock
Beleuchtbar Yes
Isolationsspannung 250 V
Logistics
Ursprungsland FR
Zolltarifnummer 85311030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei