ZB2BE101 | Schneider Electric

Auxiliary switch, 1 Form A (N/O), 240 V, 3 A, ZB2BE101

Order No.: 06N4553
EAN: 3389110612608
MPN:
ZB2BE101
3389110612608
Series: Harmony XAC
Schneider Electric
ZB2BE101 Schneider Electric Switching Elements Image 1
ZB2BE101 Schneider Electric Switching Elements Image 2
ZB2BE101 Schneider Electric Switching Elements Image 3
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
10 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact block, ZB2BE101, Schneider Electric

The ZB2BE101 features a single contact block with spring return mechanism and screw clamp terminal, along with 1 normally open (NO) contact.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Beleuchtbar No
Isolationsspannung 600 V
Nennspannung 240 V
Nennstrom 3 A
Schaltfunktion 1 Schließer
Logistics
Ursprungsland ID
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes