ZB4BW0G11 | Schneider Electric

Auxiliary switch block, 1 Form A (N/O), 240 V, 3 A, ZB4BW0G11

Order No.: 06P2123
EAN: 4099889254051
MPN:
ZB4BW0G11
Series: Harmony XB4
ZB4BW0G11 Schneider Electric Switching Elements Image 1
ZB4BW0G11 Schneider Electric Switching Elements Image 2
ZB4BW0G11 Schneider Electric Switching Elements Image 3
ZB4BW0G11 Schneider Electric Switching Elements Image 4
Image may differ
Unit Price (€ / pc.)
25.8587 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.8587 €

Light block, ZB4BW0G11, Schneider Electric

This light block with body/fixing collar is white, operates with a universal LED. It has 1 x NO contact and a metal body and is compatible with Harmony XB4 pilot lights. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by universal LED. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 55°C allows versatility in usage of product.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalterblock
Beleuchtbar Yes
Isolationsspannung 600 V
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 3 A
Schaltfunktion 1 Schließer
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes