ZB4BZ1013 | Schneider Electric

Auxiliary switch block, 1 Form A (N/O), 240 V, 1.2 A, ZB4BZ1013

Order No.: 06P2296
EAN: 4099889254273
MPN:
ZB4BZ1013
Series: Harmony XB4
ZB4BZ1013 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1622 €

Single contact block, ZB4BZ1013, Schneider Electric

The ZB4BZ1013 offers complete body/contact harmony for push buttons or selector switches. It includes a single contact block with a body and fixing collar, along with a 1 NO faston connector.

Technical specifications
Anschluss Steckanschluss
Ausführung Hilfsschalterblock
Beleuchtbar No
Isolationsspannung 250 V
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 1.2 A
Schaltfunktion 1 Schließer
Logistics
Ursprungsland FR
Zolltarifnummer 85319000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes