ZB4BZ102 | Schneider Electric
Auxiliary switch block, 1 Form B (N/C), 240 V, 3 A, ZB4BZ102
Unit Price (€ / pc.)
8.6275 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
8.4014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact block, ZB4BZ102, Schneider Electric
Auxiliary switch block Harmony for metal program, diameter 22.5mm. Screw connection, contact: 1Ö. With mounting adapter for snapping onto front elements.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalterblock | |
can be illuminated | No | |
Isolation voltage | 600 V | |
Contact material | silber | |
Rated voltage | 240 V | |
Rated current | 3 A | |
Latching switching function | 1 Öffner |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |