ZB4BZ103 | Schneider Electric
Auxiliary switch block, 2 Form A (N/O), 240 V, 3 A, ZB4BZ103
Unit Price (€ / pc.)
13.209 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.209 €
10 pcs.
12.852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact block, ZB4BZ103, Schneider Electric
Auxiliary switch block Harmony for metal program, diameter 22.5mm. Screw connection, contacts: 2S. With mounting adapter for snapping onto front elements.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalterblock | |
can be illuminated | No | |
Isolation voltage | 600 V | |
Contact material | silber | |
Rated voltage | 240 V | |
Rated current | 3 A | |
Latching switching function | 2 Schließer |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |