ZB4BZ1035 | Schneider Electric
Harmony kontaktkrop i metal bestående af 2xNO kontaktelementer med fjederterminaler
Contact block, ZB4BZ1035, Schneider Electric
This complete body is an accessory of the range of control and signaling units, Harmony XB4, metal, diameter 22mm. It consists in a single contact block pre-assembled on a fixing collar unit. It features 2 NO slow break contact block and spring clamp connection type. Simply adding a head to this assembly will provide you with a complete ready-to-use push button. It weighs 62g. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications.
Anschluss | Federklemmanschluss | |
Ausführung | Hilfsschalterblock | |
Beleuchtbar | No | |
Kontaktmaterial | silber | |
Schaltfunktion | 2 Schließer |
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |